| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176391-3 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 88.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176391-3 |
8-2176391-3
| Heilind Number: | AMP8-2176391-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176391-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our RQ 1206 surface mount resistor. Boasting a resistance of 88.7 KΩ with a tolerance of .1%, this thin film resistor guarantees accurate and reliable operation. Its power rating of .4 W and rated voltage of 200 V make it suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. Measuring at 3.1 x 1.55 x .55 mm, this resistor is compact and easy to install using solder termination. Trust in its quality construction and surface mount design for efficient and effective circuitry. Upgrade your electronic projects with the precision and performance of our RQ 1206 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


