| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176391-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176391-5 |
8-2176391-5
| Heilind Number: | AMP8-2176391-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176391-5 |
| ECAD Model: |
Specifications
Detailed Description
Indulge in the precision of our high-performance RQ 1206 resistor, meticulously crafted for optimal functionality in electronic circuits. With a resistance rating of 93.1 KΩ, tolerance of .1%, and ultra-low temperature coefficient of 10PPM, this surface mount component ensures reliable and accurate operation. Its compact 1206 size, measuring at 3.1 x 1.55 x .55 mm, makes it ideal for space-constrained applications. Engineered with thin film technology and a power rating of .4 W, it guarantees exceptional performance in demanding environments. With a rated voltage of 200 V and solder termination, installation is a breeze. Trust in its quality and durability for your next electronic design project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


