8-2176391-8

Heilind Number:AMP8-2176391-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176391-8
ECAD Model:
3D Model

Description:

RQ 1206 100K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176391-8
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176391-8

Detailed Description

Enhance the precision of your electronic circuits with our RQ 1206 thin film precision resistor. Featuring a resistance of 100 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. This surface mount resistor is designed for high precision applications, with a power rating of .4 W and a rated voltage of 200 V. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it suitable for space-constrained PCB layouts. With solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Trust in the quality and reliability of our precision resistor for your critical electronic designs.