| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176391-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 102 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176391-9 |
8-2176391-9
| Heilind Number: | AMP8-2176391-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176391-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-precision thin film resistor. Designed for surface mount installation, it boasts a resistance of 102 KΩ with a tolerance of just 0.1%, ensuring reliable and accurate performance. Operating at a rated voltage of 200 V and a power rating of 0.4 W, it is suitable for a wide range of applications. With its low temperature coefficient of 10PPM and 5K RL, it guarantees stability and consistency in operation. Crafted with quality materials and featuring solder termination, this resistor is a dependable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188846 - Spec Update. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||


