| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176392-1 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 909 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176392-1 |
8-2176392-1
| Heilind Number: | AMP8-2176392-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176392-1 |
| ECAD Model: |
Specifications
Detailed Description
This precision resistor, featuring a thin film element, is designed for high performance in surface mount applications. With a resistance of 909 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The power rating of 0.4 W and rated voltage of 200 V make it suitable for a wide range of electronic devices. RoHS compliance guarantees its environmental sustainability. The compact 1206 size and solder termination offer easy installation, while the low temperature coefficient of 10PPM ensures stability over time. Ideal for use in precision circuitry, this high-quality resistor is a dependable choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


