| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RQ73C2B1M0BTD |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176392-5 |
RQ73C2B1M0BTD
Specifications
Detailed Description
Achieve precision performance with this 1206 thin film resistor, designed for high-accuracy applications. With a resistance of 1 MΩ, tolerance of .1%, and temperature coefficient of 10PPM, it ensures reliable operation even in demanding environments. Rated for 200 V and .4 W, this surface mount resistor boasts exceptional power handling capabilities. Its compact 3.1 x 1.55 x .55 mm dimensions make it ideal for space-constrained designs. RoHS compliant and featuring solder terminations, it guarantees both quality and ease of installation. Whether in industrial, automotive, or consumer electronics, this resistor is a dependable choice for ensuring precise signal processing.

