8-2176397-0

Heilind Number:AMP8-2176397-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176397-0
ECAD Model:
3D Model

Description:

3502 2K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176397-0
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176397-0

Detailed Description

Enhance your electronic projects with our compact and efficient power resistor, perfect for demanding applications. With a power rating of 2 W and a resistance of 2 KΩ, this surface mount component delivers reliable performance even under high voltage conditions, rated for up to 200 V. The solder termination type ensures secure and easy installation, while the precise 1% tolerance guarantees accuracy in your circuits. Measuring just 5 x 2.5 x 1.1 mm, it's ideal for space-constrained designs. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of our Surface Mount Resistors for your next project.