8-2176397-1

Heilind Number:AMP8-2176397-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176397-1
ECAD Model:
3D Model

Description:

3502 2K2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176397-1
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176397-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a compact 2010 size code and a robust 2W power rating. With a resistance of 2.2 KΩ and a tolerance of 1%, it offers precise performance in demanding applications. Designed for surface mount installation, its dimensions of 5 x 2.5 x 1.1 mm make it easy to integrate into your circuitry. Operating at a rated voltage of 200V, this thick film resistor ensures reliable power distribution. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in this Surface Mount Resistor for efficient and dependable power management in your projects.