8-2176397-3

Heilind Number:AMP8-2176397-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176397-3
ECAD Model:
3D Model

Description:

3502 2K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176397-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176397-3

Detailed Description

Enhance your circuitry with this high-performance power resistor, meticulously crafted for optimal functionality. Boasting a robust power rating of 2W and a resistance of 2.7 KΩ, it ensures reliable operation even under demanding conditions. With a rated voltage of 200V and a tolerance of 1%, precision is guaranteed in every application. Its compact 2010 size and surface mount mounting style make it convenient for placement, while the solder termination type simplifies installation. This thick film resistor, measuring 5 x 2.5 x 1.1mm, is an essential component for your electronic projects, offering quality and durability in one package. Trust in its RoHS compliance for environmentally conscious manufacturing. Elevate your designs with this Surface Mount Resistor, a must-have in the world of electronics.