8-2176398-2

Heilind Number:AMP8-2176398-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176398-2
ECAD Model:
3D Model

Description:

3502 8R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176398-2
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:8.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176398-2

Detailed Description

Enhance circuit performance with this compact power resistor, meticulously crafted for precision and reliability. Boasting a power rating of 2W and a resistance of 8.2Ω, it efficiently handles voltage fluctuations up to 200V. Its surface mount design, measuring 5 x 2.5 x 1.1mm, facilitates seamless integration onto PCBs, while the solder termination ensures secure connections. Crafted with thick film technology, this resistor guarantees stable and accurate performance, with a tolerance of 5%. With RoHS compliance, it meets stringent environmental standards, making it a sustainable choice for your electronic projects. Discover the perfect balance of power and efficiency with this essential component.