8-2176398-5

Heilind Number:AMP8-2176398-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176398-5
ECAD Model:
3D Model

Description:

3502 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176398-5
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176398-5

Detailed Description

Elevate your power circuitry with this high-performance surface mount resistor. Boasting a power rating of 2W and a resistance of 15Ω, it can handle up to 200V with ease. Its compact 2010 size and solder termination make for easy installation, while the thick film element ensures reliability. With a tolerance of 5%, this resistor is perfect for precision applications. RoHS compliant and designed for surface mount mounting, it's an essential component for any electronics project. Elevate your power circuitry with this high-performance surface mount resistor. Boasting a power rating of 2W and a resistance of 15Ω, it can handle up to 200V with ease. Its compact 2010 size and solder termination make for easy installation, while the thick film element ensures reliability. With a tolerance of 5%, this resistor is perfect for precision applications. RoHS compliant and designed for surface mount mounting, it's an essential component for any electronics project.