8-2176398-8

Heilind Number:AMP8-2176398-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176398-8
ECAD Model:
3D Model

Description:

3502 27R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176398-8
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176398-8

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for precision and reliability. With a power rating of 2W and a resistance of 27Ω, it can handle demanding applications with ease. The surface mount design and compact dimensions of 5 x 2.5 x 1.1mm make it suitable for space-constrained installations. Featuring a thick film element and solder termination, it ensures efficient power dissipation and secure connectivity. Operating at a rated voltage of 200V, it offers robust performance in various circuit configurations. With a tolerance of 5% and RoHS compliance, this resistor guarantees accurate and environmentally friendly operation. Upgrade your electronic assemblies with this essential component for optimal functionality.