| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176403-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176403-0 |
8-2176403-0
| Heilind Number: | AMP8-2176403-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176403-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with this high-performance power resistor. Boasting a 5W power rating and a resistance of 2 KΩ, it's designed for optimal functionality. With a rated voltage of 300V, this surface-mount resistor is suitable for a variety of applications. Its thick film element and 1% tolerance ensure reliable and accurate performance. Featuring solder termination and ROHS compliance, it's both easy to install and environmentally friendly. Upgrade your circuitry with this essential component.

