8-2176403-3

Heilind Number:AMP8-2176403-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176403-3
ECAD Model:
3D Model

Description:

3550 2K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176403-3
Power Rating:5 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176403-3

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, designed to deliver 5W of reliable power. With a resistance of 2.7 KΩ and a tolerance of 1%, it ensures precise and accurate operation. The rated voltage of 300V makes it suitable for a wide range of applications. Featuring a surface mount design for easy installation, this resistor is RoHS compliant, meeting environmental standards. Trust in its thick film element and solder termination type for durability and longevity in your projects. Upgrade your resistors with this essential component.