| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176403-4 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 3 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176403-4 |
8-2176403-4
| Heilind Number: | AMP8-2176403-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176403-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 3 KΩ, it delivers reliable performance in a variety of applications. The Thick Film element, combined with a tolerance of 1%, ensures precision in voltage regulation. Featuring a rated voltage of 300 V and Solder termination type, it is designed for seamless integration onto PCBs. RoHS compliance further underscores its eco-friendly design. Upgrade your projects with this essential component.

