8-2176404-0

Heilind Number:AMP8-2176404-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176404-0
ECAD Model:
3D Model

Description:

3550 5R6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176404-0
Power Rating:5 W
Termination Type:Solder
Resistance:5.6 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176404-0

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for optimal functionality. With a power rating of 5 W and a resistance of 5.6 Ω, it delivers reliable performance in various applications. Featuring a surface mount design and two solder terminations, installation is quick and convenient. This thick film resistor boasts a tolerance of 5% and a rated voltage of 300 V, ensuring precise and stable operation. Whether you're a professional engineer or a DIY enthusiast, this RoHS-compliant component is a must-have for your resistor collection. Explore its potential in Products, Passives, Resistors, and Surface Mount applications.