8-2176404-6

Heilind Number:AMP8-2176404-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176404-6
ECAD Model:
3D Model

Description:

3550 18R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176404-6
Power Rating:5 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176404-6

Detailed Description

Enhance your electronic circuits with this high-performing power resistor, boasting a 5W power rating and a resistance of 18Ω. Designed for surface mount applications, it ensures efficient and reliable operation. With a rated voltage of 300V and a tolerance of 5%, this thick film resistor is ideal for various electronic projects. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Elevate your design with this Surface Mount Resistor, a top choice in the world of chip resistors.