8-2176406-3

Heilind Number:AMP8-2176406-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176406-3
ECAD Model:
3D Model

Description:

3560 2K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176406-3
Power Rating:6 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176406-3

Detailed Description

Enhance the performance of your electronic circuit with this high-quality surface mount resistor. With a power rating of 6 W and a resistance of 2.7 KΩ, it offers reliable and efficient operation. Designed for easy installation, it features a surface mount termination type and complies with RoHS regulations for environmentally friendly manufacturing. The thick film element ensures durability, while the 1% tolerance guarantees precision in your applications. Rated for a maximum voltage of 300 V, this resistor is perfect for demanding industrial and commercial projects. Upgrade your designs with this essential component.