8-2176412-2

Heilind Number:AMP8-2176412-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176412-2
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 12K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176412-2
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176412-2

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 5 watts and a resistance of 12 KΩ, this component is designed for reliable operation in various applications. Its metal oxide film element ensures durability, while the ±350 ppm/°C temperature coefficient guarantees stable performance even in fluctuating environments. Tinned copper leads and a rated voltage of 500V make it suitable for a wide range of projects. Measuring 17.5 x 6.5 mm, this resistor is compact yet powerful, meeting strict industry standards for quality and performance. Upgrade your setup with this essential through-hole component.