8-2176412-5

Heilind Number:AMP8-2176412-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176412-5
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 16K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176412-5
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:16 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176412-5

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor, designed for optimal performance. With a power rating of 5W and a resistance of 16 KΩ, it can handle high voltage applications up to 500V. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Featuring a compact size of 17.5 x 6.5mm, it is suitable for various electronic devices. Constructed with a metal oxide film element, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guaranteeing precise and stable resistance values. Compliant with RoHS regulations, this resistor is a reliable and environmentally-friendly choice for your projects.