| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176412-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-2176412-7 |
8-2176412-7
| Heilind Number: | AMP8-2176412-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176412-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our Axial Leaded Through Hole Resistor. With a power rating of 5W and a resistance of 20 KΩ, this component efficiently handles up to 500V. The Metal Oxide Film element, with a 5% tolerance and ±350 ppm/°C temperature coefficient, ensures reliable operation in various applications. Measuring 17.5 x 6.5mm, it's compact yet powerful. Featuring tinned copper leads for easy installation, this resistor is a must-have for any electronic project requiring precision and durability. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


