| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176414-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-2176414-1 |
8-2176414-1
| Heilind Number: | AMP8-2176414-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176414-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Through Hole Resistor. With a power rating of 7W and a resistance of 43KΩ, it offers reliable operation in a wide temperature range from -55 to 155°C. The axial leaded design and tinned copper termination ensure easy installation and secure connectivity. Featuring a metal oxide film element, this resistor guarantees precision with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Its robust construction, rated for 750V, makes it suitable for various applications. Upgrade your project with this essential component that prioritizes quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


