| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176414-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-2176414-6 |
8-2176414-6
| Heilind Number: | AMP8-2176414-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176414-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality Axial Leaded resistor. Designed for reliability, it boasts a power rating of 7W and a resistance value of 68 KΩ with a tolerance of 5%. The Metal Oxide Film element ensures durability, even in extreme temperatures ranging from -55 to 155 °C. Featuring tinned copper leads for easy installation, this component is suitable for a wide range of applications. With a rated voltage of 750V and a temperature coefficient of ±350 ppm/°C, it guarantees stable operation. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your electronics with this Through Hole Resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


