8-2176414-7

Heilind Number:AMP8-2176414-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176414-7
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 75K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176414-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176414-7

Detailed Description

Enhance your electronic circuitry with this robust axial leaded resistor, designed for high power applications with a rating of 7W and a resistance of 75KΩ. Built to withstand extreme temperatures ranging from -55 to 155°C, this component ensures reliable performance in diverse environments. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precision is guaranteed. The durable metal oxide film element, measuring 32 x 8.5mm, is housed in a lead-free package with tinned copper leads for efficient connectivity. Operating at a rated voltage of 750V, this resistor is ideal for a wide range of industrial and commercial projects, meeting essential quality standards for seamless integration.