8-2176414-8

Heilind Number:AMP8-2176414-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176414-8
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 82K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176414-8
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176414-8

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 7W and a resistance of 82 KΩ, this component ensures reliable and efficient operation. The metal oxide film element, combined with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precise and stable performance in a wide operating temperature range from -55 to 155 °C. Measuring 32 x 8.5 mm, it features axial leaded termination with tinned copper leads for easy installation. RoHS compliance and a rated voltage of 750 V further showcase its quality and safety. Perfect for a variety of applications, this resistor is a vital component for any electronic project.