| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176415-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 56 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-2176415-0 |
8-2176415-0
| Heilind Number: | AMP8-2176415-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176415-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance through-hole resistor. With a power rating of 8 W and a resistance of 56 KΩ, it boasts exceptional durability and reliability. The metal oxide film element and tinned copper leads ensure efficient conductivity, while the ±350 ppm/°C temperature coefficient guarantees stable operation even in extreme environments. Measuring 41 x 8.5 mm, this resistor is suitable for a wide range of applications. Its 5% tolerance and 750 V rated voltage make it a versatile component for precision engineering. Trust in its quality construction and enhance your projects with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


