8-2176415-2

Heilind Number:AMP8-2176415-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176415-2
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 68K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176415-2
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:68 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176415-2

Detailed Description

Enhance the efficiency of your electronic circuits with this high-performance through-hole resistor. Boasting a power rating of 8W and a resistance of 68 KΩ, it provides reliable operation even in demanding environments with an operating temperature range of -55 to 155 °C. The axial leaded mount type and tinned copper leads ensure easy and secure installation. With a rated voltage of 750V and a tolerance of 5%, this resistor offers precise and stable performance. Its metal oxide film element and ±350 ppm/°C temperature coefficient guarantee durability and accuracy in signal processing. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic assemblies with this essential component for optimal functionality.