8-2176415-3

Heilind Number:AMP8-2176415-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176415-3
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 75K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176415-3
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176415-3

Detailed Description

Enhance your electronic circuitry with this high-performance axial-leaded resistor. With a power rating of 8 W and a resistance of 75 KΩ, it ensures reliable and efficient operation in a wide range of applications. Constructed with a metal oxide film element and tinned copper leads, this resistor guarantees durability and optimal conductivity. Featuring a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it maintains precision and stability even in harsh environments. RoHS compliant and capable of withstanding temperatures from -55 to 155 °C, this component is a versatile and essential addition to any project. Elevate your designs with the dependable quality of this through-hole resistor.