8-2176415-8

Heilind Number:AMP8-2176415-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176415-8
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176415-8
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:120 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176415-8

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, designed for optimal power dissipation with a rating of 8W. Featuring a robust construction with axial lead mounting, it ensures secure and reliable connectivity. The metal oxide film element offers precision resistance, with a tolerance of 5% and a resistance value of 120KΩ. Operating seamlessly in a wide temperature range from -55 to 155°C, it's suitable for various environmental conditions. With a rated voltage of 750V and tinned copper leads for efficient termination, this resistor guarantees exceptional performance in your electronic applications. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your setup with this essential component and experience enhanced functionality and durability.