8-2176416-0

Heilind Number:AMP8-2176416-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176416-0
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176416-0
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176416-0

Detailed Description

Enhance your circuitry with this high-performance Through Hole Resistor. Boasting a power rating of 9W and a resistance of 100 KΩ, this component is designed for optimal functionality in a variety of applications. With tinned copper leads and a rated voltage of 750V, it ensures reliable conductivity and durability. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precise and stable performance even in extreme conditions. Measuring 54 x 8.5mm, this resistor is compact yet powerful. Whether you're a professional engineer or a DIY enthusiast, this RoHS-compliant component is a must-have for your electronic projects. Upgrade your setup with this high-quality Through Hole Resistor today.