8-2176416-7

Heilind Number:AMP8-2176416-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176416-7
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 200K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176416-7
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-2176416-7

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor, featuring a power rating of 9W and a resistance of 200KΩ. Crafted with precision using metal oxide film technology, it ensures optimal performance even in extreme temperatures ranging from -55 to 155°C. With a rated voltage of 750V and a tolerance of 5%, this resistor guarantees reliable and stable operation. Its compact dimensions of 54 x 8.5mm make it easy to integrate into your designs. The tinned copper leads provide secure termination, while the ±350 ppm/°C temperature coefficient offers consistent performance. Ideal for various applications, this RoHS-compliant component is a valuable addition to any electronic project.