| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176433-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176433-5 |
8-2176433-5
| Heilind Number: | AMP8-2176433-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176433-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit efficiency with our CRGH0402 1% 33K 0.1W surface mount resistor. This compact and reliable component, with a tolerance of 1% and a rated voltage of 50 V, is perfect for general purpose applications. Featuring thick film technology, it ensures optimal performance and durability. With solder termination and a small footprint of 1 x .5 x .35 mm, it's easy to integrate into your design. Trust in its quality and precision for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2176433-4 | ![]() | |
| TE Connectivity 8-2176433-6 | ![]() |


