8-2176447-3

Heilind Number:AMP8-2176447-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176447-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 357R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176447-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:357 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176447-3

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 357 ohms with a tolerance of 0.1%. Designed for high-performance applications, it offers a power rating of .031W with a low temperature coefficient of 25ppm. With a rated voltage of 15V, it ensures reliable operation. Its compact 0201 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology, it guarantees accuracy and stability. Ideal for critical electronic systems, this resistor is a vital component for ensuring optimal performance.