8-2176447-5

Heilind Number:AMP8-2176447-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176447-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 374R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176447-5
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176447-5

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element for optimal accuracy. Measuring just .58 x .29 x .23 mm, it fits seamlessly into surface mount setups, offering a resistance of 374 Ω with a tolerance of .1%. Operating at a power rating of .031 W and a rated voltage of 15 V, this component ensures stable and reliable performance. Ideal for high-precision applications, it boasts a low temperature coefficient of 25 ppm and a RoHS compliance, meeting environmental standards. Trust in its quality construction for consistent results in your electronic projects.