8-2176447-6

Heilind Number:AMP8-2176447-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176447-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 383R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176447-6
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:383 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176447-6

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 precision resistor. Boasting a resistance of 383 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 25 ppm, it ensures accurate performance in even the most demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is suitable for a wide range of electronic devices. Its thin film element and solder termination offer reliability and ease of installation. Measuring just .58 x .29 x .23 mm, it's ideal for space-constrained designs. Not RoHS compliant. Elevate your electronic projects with this high-precision component.