8-2176448-0

Heilind Number:AMP8-2176448-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K57 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-0
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.57 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176448-0

Detailed Description

Enhance precision in your electronic applications with this CPF 0201 chip resistor. Featuring a thin film element, it offers a resistance of 3.57 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .031 W and a rated voltage of 15 V, this resistor is suitable for a variety of circuitry. With a low temperature coefficient of 25ppm and a small size of .58 x .29 x .23 mm, it is ideal for space-constrained designs. Designed for surface mounting with two solder terminations, it provides reliable connectivity. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your electronics with this high-quality surface mount resistor.