8-2176448-2

Heilind Number:AMP8-2176448-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K74 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176448-2

Detailed Description

Enhance your electronic projects with this ultra-precise CPF 0201 resistor. Boasting a resistance of 3.74 KΩ with a tolerance of just 0.1% and a low temperature coefficient of 25ppm, it ensures exceptional accuracy in your circuitry. Operating at a rated voltage of 15V with a power rating of .031W, this thin film resistor is ideal for high-performance applications. With a compact 0201 size and surface mount termination, it offers seamless integration onto your PCB. Rest assured of its quality, as it is meticulously designed for reliability and durability. Elevate your designs with the unmatched precision of this surface mount resistor.