8-2176448-3

Heilind Number:AMP8-2176448-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K83 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.83 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176448-3

Detailed Description

Enhance the precision of your circuit with this CPF 0201 thin film resistor. Featuring a resistance of 3.83 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate performance in demanding applications. With a power rating of .031 W and a maximum voltage of 15 V, this surface mount resistor is suitable for various electronic designs. Its compact 0201 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and designed for reliability, it's an essential component for your engineering projects.