8-2176448-4

Heilind Number:AMP8-2176448-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K92 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-4
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176448-4

Detailed Description

Enhance the precision of your electronic circuits with this ultra-compact CPF chip resistor. Measuring just .58 x .29 x .23 mm, it offers a resistance of 3.92 KΩ with a tight tolerance of .1% and low temperature coefficient of 25ppm. Designed for surface mount applications, this thin film resistor is capable of handling a power rating of .031 W at a maximum voltage of 15 V. With RoHS compliance, it is an environmentally friendly choice for your projects. Trust in the reliability and accuracy of this 0201 size resistor for your high-performance electronics.