8-2176449-2

Heilind Number:AMP8-2176449-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176449-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 40K2 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176449-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:40.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176449-2

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Featuring a resistance of 40.2 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, this thin film resistor ensures stable and accurate performance. Operating at a rated voltage of 15 V with a power rating of .031 W, it is suitable for a wide range of applications. With surface mount termination and dimensions of .58 x .29 x .23 mm, it is easy to integrate into your circuit design. Trust in the reliability of this high-quality component for your electronic assembly needs.