8-2176451-2

Heilind Number:AMP8-2176451-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176451-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 348R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176451-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:348 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176451-2

Detailed Description

Enhance circuit precision with this CPF 0201 precision resistor, boasting a resistance of 348 ohms with a tolerance of 0.1%. Engineered with thin film technology, it ensures optimal performance with a low power rating of .031 W. Operating at a rated voltage of 15 V, this surface mount resistor is ideal for high-accuracy applications. Measuring just .58 x .29 x .23 mm, it offers space-saving convenience without compromising on performance. RoHS compliance guarantees environmental sustainability. Elevate your electronic designs with the reliability of our precision resistor.