8-2176451-5

Heilind Number:AMP8-2176451-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176451-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 374R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176451-5
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176451-5

Detailed Description

Elevate your precision resistor game with our cutting-edge CPF 0201 model. Boasting a resistance of 374 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this resistor guarantees accurate and reliable performance in your electronic applications. Its thin film element and surface mount termination make it a breeze to integrate, while its compact dimensions of .58 x .29 x .23 mm ensure space-saving efficiency. With a power rating of .031 W and a maximum voltage of 15 V, this resistor is suitable for a variety of circuit designs. Upgrade to the CPF 0201 for exceptional quality and performance.