8-2176451-8

Heilind Number:AMP8-2176451-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176451-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 402R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176451-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:402 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176451-8

Detailed Description

Enhance your circuitry with our precision resistor, crafted for optimal performance. Measuring a diminutive .58 x .29 x .23 mm and boasting a resistance of 402 Ω with a tolerance of .1%, this component ensures reliable and accurate operation. Its thin film element and solder termination make for seamless integration onto your PCB, while its low power rating of .031 W and high rated voltage of 15 V guarantee durability. With RoHS compliance and a low temperature coefficient of 25 ppm, this 0201-sized resistor is perfect for applications requiring utmost precision and reliability. Upgrade your design with this Surface Mount Resistor, the ideal choice for demanding electronic systems.