8-2176452-2

Heilind Number:AMP8-2176452-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176452-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K74 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176452-2
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176452-2

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 resistor. Its ultra-compact size, measuring just .58 x .29 x .23 mm, makes it ideal for surface mount applications, while the thin film element ensures reliable performance. With a resistance of 3.74 KΩ and a tolerance of .1%, you can trust in its accuracy. Rated for a voltage of 15 V and a power rating of .031 W, it's suitable for a variety of circuitry. Plus, with a low temperature coefficient of 25ppm, it guarantees stability over time. Whether you're a hobbyist or a professional, this precision resistor is a must-have for your component collection.