8-2176452-3

Heilind Number:AMP8-2176452-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176452-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K83 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176452-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:3.83 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176452-3

Detailed Description

Enhance precision in electronic applications with this CPF 0201 thin film resistor. Boasting a resistance value of 3.83 KΩ with a tolerance of .1%, this component ensures accurate performance. Designed for surface mount installation, it features solder termination for secure connectivity. With a power rating of .031 W and a rated voltage of 15 V, it is suitable for diverse circuitry. RoHS compliant and crafted with high-quality materials, this resistor guarantees reliability in demanding environments. Its compact dimensions of .58 x .29 x .23 mm make it ideal for space-constrained setups, while the 1K reel packaging facilitates efficient handling. Trust in this Surface Mount Resistor for consistent and stable operation in your electronic devices.