8-2176452-9

Heilind Number:AMP8-2176452-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176452-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K42 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176452-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176452-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0201 thin film resistor. Featuring a resistance of 4.42 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is ideal for high-frequency circuits. Its compact 0201 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and designed for quality, this resistor guarantees long-lasting durability for your projects. Elevate your designs with the trusted performance of Surface Mount Resistors.