8-2176453-0

Heilind Number:AMP8-2176453-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176453-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 38K3 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176453-0
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176453-0

Detailed Description

Enhance precision and reliability in your electronic projects with this Surface Mount Resistor. Boasting a resistance of 38.3 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding conditions. This CPF 0201 resistor, with a power rating of .031 W, is designed for surface mount applications, measuring just .58 x .29 x .23 mm. Its thin film element construction guarantees high quality and stability, making it a crucial component in achieving optimal circuit functionality. Although not RoHS compliant, its exceptional specifications make it a valuable choice for various electronic designs.