8-2176453-1

Heilind Number:AMP8-2176453-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176453-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 39K2 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176453-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:39.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176453-1

Detailed Description

Enhance circuit precision with the CPF 0201 39.2KΩ Precision Resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of 25ppm. This high-performance thin film resistor, with a power rating of .031W, is designed for surface mount applications, measuring just .58 x .29 x .23mm in size. RoHS compliant and rated for 15V, it guarantees reliability in demanding electronic setups. Trust in its quality and accuracy for optimal performance in your circuitry.