8-2176453-3

Heilind Number:AMP8-2176453-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176453-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 41K2 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176453-3
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:41.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176453-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0201 surface mount resistor. Boasting a resistance of 41.2 KΩ with a tolerance of 0.1% and low temperature coefficient of 25ppm, this thin film resistor ensures accurate signal processing. Its compact 0201 size, measuring just .58 x .29 x .23 mm, and solder termination make it ideal for space-constrained applications. With a power rating of .031 W and a rated voltage of 15 V, this component offers reliable performance. Suitable for a range of electronic devices, this resistor is a valuable addition to your assembly.