8-2232000-3

Heilind Number:AMP8-2232000-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2232000-3
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2232000-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.197 in, 5 mm
Contact Type:Tab
Row Spacing:3.75 mm
Package Quantity:108
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1D, 3D
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.032 in, .81 mm
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:8-2232000-3
SKU:AMP8-2232000-3

Detailed Description

Introducing the RAST 5 IDC Connectors, designed for efficient power circuit applications. With a rugged Nylon housing in sleek black, this connector features a single row with three positions, allowing for seamless wire-to-board connections. Its through-hole solder termination method, along with a 5mm pitch and 3.75mm row spacing, ensures secure and stable mounting on PCBs with a thickness of 1.5mm. Operating in a wide temperature range from -55°C to 105°C, it guarantees reliability in various environments. The contact tabs, plated with durable tin, offer excellent conductivity. With UL 94V-0 flammability standard compliance and a lead-free design, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other electronic devices, it comes in a loose piece packaging with 108 units. Elevate your connectivity solutions with this high-quality RAST 5 IDC Connector.